TracoPower TIM 3.5-2423SM DC/DC converter 3.5W 117mA 2 outputs SMD

MPN
TIM 3.5-2423SM
Brand
Traco Power
EAN-13
2050006438763
Order Code
17-7676
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £30.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TracoPower TIM 3.5-2423SM is a surface-mount DC-DC converter designed to provide efficient power conversion in compact, space-constrained applications. This converter delivers 3.5 watts of power with an output current of 117 milliamperes, distributed over two outputs, making it suitable for applications that require dual voltage outputs from a single module. The device is engineered for high-density printed circuit boards where weight and space are critical design constraints, and it offers reliable performance in environments that demand robust direct current-to-direct current conversion. Its typical applications include telecommunications, industrial control systems, and any other fields that require the rectification and stabilisation of DC power in digital and analogue circuits.
Connection Solder pins
Content 1
Dimensions (L x W x H) 24.30 x 14.40 x 10.20 mm
Efficiency (max.) 82%
Height 10.20mm
Insulation Voltage 5000V AC
Length 24.30mm
Max. output current 117mA
Maximum Input Volage 36V DC
Maximum Operating Temperature 90°C
Minimum Input Volage 18V DC
No. of outputs 2
Operating temperature (min.) -40°C
Output current (max.) - rounded 117mA
Power 3.5W
Product Type DC/DC converter (SMD)
Type TIM 3.5SM
Weight 7g
Width 14.40mm

Reviews

Be the first to submit a review

Trustpilot