TracoPower TIB 080-112EX Rail PSU 12V 6700mA 80W 1 Output DIN Mount

MPN
TIB 080-112EX
Brand
TracoPower
Order Code
07-8230
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £88.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/11/2026

The TracoPower TIB 080-112EX is a rail-mounted PSU offering a +12.0 V DC output with a current of 6700 mA and power of 80 W. It is suitable for industrial applications requiring a reliable and compact din rail power supply. This unit, with one output, is ideal for integration into control panels and automation systems.
Nominal value output current 1 6.7A
Number of Outputs 1
Power Rating 80W
Depth 98.6mm
Dimensions (L x W x H) 98.6 x 32.0 x 114.2mm
Height 114.2mm
Input voltage AC (frequency-specific) 100 - 240V
Inputs 1 x
Max. output current 1 6700mA
Maximum input voltage [AC] 264V
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. operating temperature (derating) 60°C
Min. temperature -40°C
Minimum Input Voltage [AC] 85V
Nominal value output voltage 1 [DC] +12.0V
Operating temperature (min.) -40°C
Phases 1
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 367g
Width 32.0mm

Reviews

Be the first to submit a review

Trustpilot