TracoPower THV 12-500P DC/DC Converter 12V 2W 6mA Ultra-Compact Stable

MPN
THV 12-500P
Brand
TracoPower
Order Code
07-8228
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £267.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

TracoPower's THV 12-500P is a DC/DC converter providing 12 V DC output at 6 mA with a power rating of 2 W. It features a single output and is packaged with content of one piece. Typical applications include use in telecommunications or industrial electronics where reliable voltage conversion is needed.
Output Voltage 0V DC
Output Current 6mA
Connection Solder pins
Dim (L x W x H) 110 x 12 x 25 mm
Efficiency (max.) 65%
Height 25mm
Input Voltage Range 13.2V DC
Length 110mm
Max. output current 6mA
Maximum Operating Temperature 60°C
Minimum Input Volage 10.8V DC
Misc Attribute 1 12-500 THV P
Nominal Voltage 12V DC
Number of Outputs 1
Operating temperature (min.) -10°C
Power 2W
Type DC/DC converter (print)
Weight 65g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot