TracoPower THN 30-2415WI DC/DC Converter 24V 30W 1.25A Ultra-compact

MPN
THN 30-2415WI
Brand
TracoPower
Order Code
07-8225
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £67.31
5+ £65.30
10+ £63.28
25+ £60.59
50+ £57.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower THN 30-2415WI is a DC/DC converter offering a single output of 24 V DC at 1.25 A with a power rating of 30 W. It is suitable for applications requiring reliable power conversion in compact and efficient form factors. Typical uses include industrial automation, communication systems, and instrumentation equipment.
Output Voltage 24V DC
Output Current 1.25A
Connection Solder pins
Dim (L x W x H) 25.4 x 25.4 x 20.32 mm
Efficiency (max.) 89%
Height 20.32mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 1.25A
Maximum Operating Temperature 80°C
Minimum Input Volage 9V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 30W
Type DC/DC converter (print)
Weight 16.5g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot