TracoPower THN 30-1212 DC/DC Converter 12V 2.5A 30W Ultra-Compact 1 Output

MPN
THN 30-1212
Brand
TracoPower
Order Code
07-8224
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £54.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The TracoPower THN 30-1212 is a DC/DC converter providing 12 V DC input and output at 2.5 A, with a power rating of 30 W. Manufactured by TracoPower, it features a single output, suitable for converting direct current in electronic devices. Typical applications include power isolation and voltage conversion in industrial and telecommunications equipment.
Output Voltage 12V DC
Output Current 2.5A
Connection Solder pins
Dim (L x W x H) 25.4 x 25.4 x 20.32 mm
Efficiency (max.) 89%
Height 20.32mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 2.5A
Maximum Operating Temperature 80°C
Minimum Input Volage 9V DC
Misc Attribute 2 THN30-1212
Nominal Voltage 12V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 30W
Type DC/DC converter (print)
Weight 16.5g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot