TracoPower THN 15-1211 DC/DC Converter 12V to 5V 3A 15W 1500V Isolation

MPN
THN 15-1211
Brand
TracoPower
Order Code
07-8218
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £28.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The TracoPower THN 15-1211 is a DC/DC converter that transforms 12 V DC to 5 V DC at 3 A, providing 15 W of power. Manufactured by TracoPower, it features a single output and is ideal for applications that require reliable voltage conversion. Typical uses include powering sensitive electronics and embedded systems in industrial environments.
Output Voltage 5V DC
Output Current 3A
Connection Solder pins
Dim (L x W x H) 25.4 x 25.4 x 20.32 mm
Efficiency (max.) 88%
Height 20.32mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 3A
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
Nominal Voltage 12V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 15W
Type DC/DC converter (print)
Weight 15g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot