TracoPower THN 10-4811WIR DC/DC converter 10W 2A 1 output

MPN
THN 10-4811WIR
Brand
Traco Power
EAN-13
2050011920567
Order Code
17-7674
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £29.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

TracoPower THN 10-4811WIR is a high-performance DC-DC converter designed for precision and reliability in various engineering applications. With a power rating of 10 watts and a maximum current output of 2 amperes, this converter is suitable for tasks requiring stable and efficient DC voltage conversion. It features a single output, making it ideal for applications where compact and efficient power supply solutions are needed. The THN 10-4811WIR is commonly used in industrial automation, transportation, and telecommunications due to its robust design and ability to operate under demanding conditions. Its compact size allows for easy implementation into printed circuit boards, providing seamless integration into your project's power management system.
Output Voltage 5V DC
Connection Solder pins
Content 1
Dimensions (L x W x H) 25.4 x 25.4 x 9.9 mm
Efficiency (max.) 89%
Height 9.9mm
Insulation Voltage 3000V DC
Length 25.4mm
Max. output current 2A
Maximum Input Volage 75V DC
Maximum Operating Temperature 80°C
Minimum Input Volage 18V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 2A
Output voltage (max.) 5.0V DC
Output voltage (min.) 5.0V DC
Power 10W
Product Type DC/DC converter (print)
PSU features DC-to-DC converter
Type THN 10-4811WIR
Weight 16.5g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot