TracoPower THN 10-2411WIR DC/DC converter 2A 10W 1 output 1 piece

MPN
THN 10-2411WIR
Brand
Traco Power
EAN-13
4064161287782
Order Code
17-7672
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £29.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TracoPower THN 10-2411WIR is a robust DC-DC converter that offers engineers a reliable solution for power management in industrial applications. Designed to deliver a steady output current of 2 A with a total power capacity of 10 W, this converter features a single output, making it ideal for applications requiring precise voltage regulation. Its advanced design includes enhanced thermal performance and high resistance to environmental stresses, ensuring reliability in challenging conditions such as railway and transportation systems. As a print converter, the THN 10-2411WIR is suitable for PCB mounting, streamlining its integration into existing circuit designs. Its operational stability and efficiency make it an essential component in telecommunication equipment, control systems, and distributed power architectures.
Output Voltage 5V DC
Connection Solder pins
Content 1
Dimensions (L x W x H) 25.4 x 25.4 x 9.9 mm
Efficiency (max.) 89%
Height 9.9mm
Insulation Voltage 3000V DC
Length 25.4mm
Max. output current 2A
Maximum Input Volage 36V DC
Maximum Operating Temperature 80°C
Minimum Input Volage 9V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 2A
Output voltage (max.) 5.0V DC
Output voltage (min.) 5.0V DC
Power 10W
Product Type DC/DC converter (print)
PSU features DC-to-DC converter
Type THN 10-2411WIR
Weight 16.5g
Width 25.4mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot