TracoPower THM 6-0511 DC/DC converter 12V DC 1.2A 6W 1 output 1 piece

MPN
THM 6-0511
Brand
Traco Power
EAN-13
2050006437339
Order Code
17-7669
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £35.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

TracoPower THM 6-0511 is a compact DC-DC converter specifically designed for converting direct current to a stable 12 V DC output, capable of delivering up to 1.2 A with a power rating of 6 W. This robust unit is suitable for single-output applications and is engineered for mounting on printed circuit boards, making it ideal for space-constrained environments. The THM 6 series is renowned for its high efficiency and reliability in electrical supply systems, often found in industrial automation, telecommunications equipment, and test instrumentation. With compliance to rigorous EMI standards and isolation voltages, this converter ensures stable performance under a range of environmental conditions. Its integration into power distribution networks enhances energy efficiency and supports continuous operation in critical applications.
Connection Solder pins
Content 1
Dimensions (L x W x H) 31.80 x 20.30 x 10.20 mm
Efficiency (max.) 86%
Height 10.20mm
Insulation Voltage 5000V AC
Length 31.80mm
Max. output current 1.2A
Maximum Input Volage 36V DC
Maximum Operating Temperature 90°C
Minimum Input Volage 9V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 1.2A
Output voltage (max.) 5.0V DC
Output voltage (min.) 5.0V DC
Output voltages 12V DC
Power 6W
Product Type DC/DC converter (print)
Type THM 6
Weight 14g
Width 20.30mm

Reviews

Be the first to submit a review

Trustpilot