TracoPower THM 15-2422 DC/DC converter 15W 625mA 2 outputs 1 piece

MPN
THM 15-2422
Brand
TracoPower
EAN-13
2050006432495
Order Code
17-7663
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £51.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TracoPower THM 15-2422 is a robust and reliable DC-DC converter designed for efficient power conversion needs. This component delivers a power output of 15 watts and a current capacity of 625 mA across two outputs, making it an ideal solution for a variety of electronic applications that require precise DC voltage regulation and isolation. Engineered for systems demanding compact power solutions, this print converter is suited for use in medical devices, industrial electronics, and telecommunications due to its high efficiency and compliance with stringent safety standards. The THM 15-2422 is an excellent choice for engineers seeking a dependable current rectifier for both low and high power systems, ensuring stable performance in mission-critical environments.
Connection Solder pins
Content 1
Dimensions (L x W x H) 40.60 x 25.40 x 10.20 mm
Efficiency (max.) 90%
Height 10.20mm
Insulation Voltage 5000V AC
Length 40.60mm
Max. output current 625mA
Maximum Input Volage 36V DC
Maximum Operating Temperature 85°C
Minimum Input Volage 18V DC
No. of outputs 2
Operating temperature (min.) -40°C
Output current (max.) - rounded 625mA
Power 15W
Product Type DC/DC converter (print)
Type THM 15
Weight 24g
Width 25.40mm

Reviews

Be the first to submit a review

Trustpilot