TracoPower THM 10-1221 DC/DC converter 1 A 10 W 2 outputs

MPN
THM 10-1221
Brand
Traco Power
EAN-13
2050006432181
Order Code
17-7661
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £36.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TracoPower THM 10-1221 is a highly efficient DC-DC converter designed for applications requiring stable and reliable power conversion. This print-type converter provides dual outputs and can handle a total power output of 10 W with a current rating of 1 A per output, making it suitable for use in complex electronic systems requiring multiple voltage rails. Engineered for precision, the THM 10-1221 is ideal for integration in industrial automation, telecommunications, and instrumentation where it converts direct current into regulated outputs with high efficiency and low thermal footprint. The compact size and robust construction ensure durability in demanding environments, ensuring consistent performance in mission-critical applications. Designed to facilitate smooth current rectification, this TracoPower converter is a reliable component for professionals in need of dependable power management solutions.
Connection Solder pins
Content 1
Dimensions (L x W x H) 31.80 x 20.30 x 10.20 mm
Efficiency (max.) 84%
Height 10.20mm
Insulation Voltage 5000V AC
Length 31.80mm
Max. output current 1A
Maximum Input Volage 18V DC
Maximum Operating Temperature 90°C
Minimum Input Volage 9V DC
No. of outputs 2
Operating temperature (min.) -40°C
Output current (max.) - rounded 1A
Power 10W
Product Type DC/DC converter (print)
Type THM 10
Weight 14g
Width 20.30mm

Reviews

Be the first to submit a review

Trustpilot