TracoPower THM 10-0521 DC/DC converter 1 A 10 W 2 outputs s DC-DC converter

MPN
THM 10-0521
Brand
Traco Power
EAN-13
2050006432105
Order Code
17-7658
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £41.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TracoPower THM 10-0521 is a direct current converter offering robust performance within compact dimensions, designed for precise direct current to direct current conversion tasks. This DC-DC converter has a dual output capacity, delivering a current of up to 1 A and a power rating of 10 W, making it suitable for applications requiring reliable power distribution across circuit boards. It operates on print circuit boards and serves efficiently in scenarios where power isolation is necessary, such as medical equipment, industrial automation systems, and other sensitive electronic devices. With its high performance and efficiency, the THM 10-0521 assists engineers in achieving stable and regulated power control in diverse electrical environments.
Connection Solder pins
Content 1
Dimensions (L x W x H) 31.80 x 20.30 x 10.20 mm
Efficiency (max.) 83%
Height 10.20mm
Insulation Voltage 5000V AC
Length 31.80mm
Max. output current 1A
Maximum Input Volage 9V DC
Maximum Operating Temperature 90°C
Minimum Input Volage 4.5V DC
No. of outputs 2
Operating temperature (min.) -40°C
Output current (max.) - rounded 1A
Power 10W
Product Type DC/DC converter (print)
Type THM 10
Weight 14g
Width 20.30mm

Reviews

Be the first to submit a review

Trustpilot