TracoPower THM 10-0512WI DC/DC Converter 5V/12V 10W 1x Output 5000VAC

MPN
THM 10-0512WI
Brand
TracoPower
Order Code
07-8216
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £39.85
5+ £38.64
10+ £37.48
25+ £35.85
50+ £34.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower THM 10-0512WI is a DC/DC converter that changes 5 V DC to 12 V DC with an output current capacity of 830 mA and a power rating of 10 W. It is designed for applications where stable and reliable power conversion is crucial, typically used in industrial and embedded systems. With a single output and compact design, it ensures efficient energy management in a variety of electronic components.
Output Voltage 12V DC
Output Current 830mA
Connection Solder pins
Dim (L x W x H) 31.8 x 20.3 x 14 mm
Efficiency (max.) 86%
Height 14mm
Input Voltage Range 9V DC
Insulation Voltage 5000V AC
Length 31.8mm
Max. output current 830mA
Maximum Operating Temperature 75°C
Minimum Input Volage 4.5V DC
Misc Attribute 2 THM10-0512 WI
Nominal Voltage 5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 10W
Type DC/DC converter (print)
Weight 14g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot