TracoPower THL 3-4815WISM DC/DC Converter 48V to 24V 3W SMD Compact Design

MPN
THL 3-4815WISM
Brand
TracoPower
Order Code
07-8210
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/09/2026

The TracoPower THL 3-4815WISM is a surface-mount DC/DC converter designed to convert 48 V DC to 24 V DC with an output current of 125 mA and power rating of 3 W. Typical applications include industrial electronics and telecommunications systems that require efficient power conversion. This reliable and compact converter is ideal for use in printed circuit boards where space is limited.
Output Voltage 24V DC
Input Voltage Range 75V DC
Output Current 125mA
Connection SMD
Dim (L x W x H) 18.1 x 24 x 8 mm
Efficiency (max.) 80%
Enclosure SMD
Height 8mm
Insulation Voltage 1500V DC
Length 18.1mm
Max. output current 125mA
Maximum Operating Temperature 85°C
Minimum Input Volage 18V DC
Misc Attribute 1 3-4815 THL WISM
Nominal Voltage 48V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
Type DC/DC converter (SMD)
Weight 5.4g
Width 24mm

Reviews

Be the first to submit a review

Trustpilot