TracoPower THL 3-4811WISM SMD DC/DC Converter 48V to 5.1V 600mA 3W

MPN
THL 3-4811WISM
Brand
TracoPower
Order Code
07-8209
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £15.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

The TracoPower THL 3-4811WISM is a surface-mount DC/DC converter providing 48 V DC input and 5.1 V DC output at 600 mA, delivering up to 3 W of power. With its compact single-output design, it's ideal for space-constrained electronic applications requiring reliable voltage conversion. Typical uses include telecommunications, industrial control systems, and test equipment.
Output Voltage 5.1V DC
Output Current 600mA
Connection SMD
Dim (L x W x H) 18.1 x 24 x 8 mm
Efficiency (max.) 78%
Enclosure SMD
Height 8mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 18.1mm
Max. output current 600mA
Maximum Operating Temperature 85°C
Minimum Input Volage 18V DC
Nominal Voltage 48V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
Type DC/DC converter (SMD)
Weight 5.4g
Width 24mm

Reviews

Be the first to submit a review

Trustpilot