TracoPower THL 10-1221 DC/DC Converter 12V to 5V -5V 2 Outputs 10W

MPN
THL 10-1221
Brand
TracoPower
Order Code
07-8207
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £26.72
10+ £25.96
100+ £24.71
500+ £23.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 5 weeks

The TracoPower DC/DC converter model THL 10-1221 provides dual outputs of 5 V DC and -5 V DC at a current of 1 A and power of 10 watts. It is ideal for applications requiring efficient conversion from 12 V DC and is commonly used in electronic devices and circuitry requiring stable voltage supply. This compact component is suitable for industrial automation and communication equipment.
Output Current 1A
Connection Solder pins
Dim (L x W x H) 25.4 x 25.4 x 20.32 mm
Efficiency (max.) 84%
Height 20.32mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 1A
Maximum Operating Temperature 80°C
Minimum Input Volage 9V DC
Nominal Voltage 12V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 10W
Type DC/DC converter (print)
Weight 15g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot