TracoPower THI 0511 DC/DC Converter 5V 400mA 2W 6000Vpk Reinforced Insulation

MPN
THI 0511
Brand
TracoPower
Order Code
07-8205
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £23.71
5+ £23.47
10+ £23.24
25+ £22.62
50+ £21.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower THI 0511 DC/DC converter outputs 5 V DC at 400 mA, delivering 2 W of power with a single output. This compact converter is ideal for providing efficient voltage conversion in printed circuit board applications. It is commonly used in industrial electronics where reliable power supply is essential.
Output Voltage 5V DC
Output Current 400mA
Connection Solder pins
Dim (L x W x H) 20 x 32 x 14 mm
Efficiency (max.) 62%
Height 14mm
Input Voltage Range 5.5V DC
Insulation Voltage 2500V AC
Length 20mm
Max. output current 400mA
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
Nominal Voltage 5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
Type DC/DC converter (print)
Weight 12.4g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot