TracoPower THD 15-4811N DC/DC Converter 48V DC-5.1V DC 3A 15W 1 Output

MPN
THD 15-4811N
Brand
TracoPower
Order Code
07-8204
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £36.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The TracoPower THD 15-4811N is a DC/DC converter that transforms 48 V DC to 5.1 V DC at 3 A, delivering up to 15 W. Manufactured by TracoPower, this single-output converter is ideal for applications requiring efficient voltage regulation and power isolation. It is commonly used in telecommunications, industrial automation, and distributed power architectures.
Output Voltage 5.1V DC
Power Rating 15W
Output Current 3A
Connection Solder pins
Dim (L x W x H) 31.8 x 20.3 x 14 mm
Efficiency (max.) 90%
Enclosure DIL 24
Height 14mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 3A
Maximum Operating Temperature 85°C
Minimum Input Volage 36V DC
Misc Attribute 1 THD 15-4811 N
Nominal Voltage 48V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 15W
Type DC/DC converter (print)
Weight 14.4g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot