TracoPower THD 10-4810WIN DC/DC Converter 48V DC-3.3V DC 10W 1 Output

MPN
THD 10-4810WIN
Brand
TracoPower
Order Code
07-8203
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £22.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/12/2026

The TracoPower THD 10-4810WIN is a DC/DC converter with a 48 V DC input and a 3.3 V DC output, delivering up to 2.7 A and 10 W of power. It is ideal for use in telecommunications, data communications, and industrial electronics where reliable power conversion is essential. This single-output converter is supplied in a compact package, making it suitable for space-constrained applications.
Output Voltage 3.3V DC
Power Rating 10W
Output Current 2.7A
Connection Solder pins
Dim (L x W x H) 31.8 x 20.3 x 14.3 mm
Efficiency (max.) 86%
Height 14.3mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 2.7A
Maximum Operating Temperature 85°C
Minimum Input Volage 18V DC
Misc Attribute 1 THD 10-4810 WIN
Nominal Voltage 48V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 10W
Type DC/DC converter (print)
Weight 17.3g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot