TracoPower THD 10-2411N DC/DC Converter 24V to 5.1V 2A 10W 1 Output

MPN
THD 10-2411N
Brand
TracoPower
Order Code
07-8201
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.91
5+ £22.22
10+ £21.54
25+ £20.62
50+ £19.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/11/2026

TracoPower's THD 10-2411N is a DC/DC converter that transforms 24 V DC to 5.1 V DC with a current output of 2 A and 10 W power handling. This single-output converter is ideal for applications requiring reliable power conversion in industrial or telecommunications settings. The compact design ensures easy integration into existing systems.
Output Voltage 5.1V DC
Power Rating 10W
Output Current 2A
Connection Solder pins
Dim (L x W x H) 31.8 x 20.3 x 14.3 mm
Efficiency (max.) 85%
Height 14.3mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 2A
Maximum Operating Temperature 85°C
Minimum Input Volage 18V DC
Misc Attribute 1 THD 10-2411 N
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 10W
Type DC/DC converter (print)
Weight 17.3g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot