TracoPower THD 10-1212N DC/DC Converter 12V 833mA 10W Industrial-Grade

MPN
THD 10-1212N
Brand
TracoPower
Order Code
07-8200
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £18.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The TracoPower THD 10-1212N is a DC/DC converter providing a 12 V DC input and output, with a power rating of 10 W. It delivers a maximum current of 833 mA, featuring one output. Typical applications include use in industrial automation and telecommunications where stable voltage conversion is necessary.
Output Voltage 12V DC
Power Rating 10W
Output Current 833mA
Connection Solder pins
Dim (L x W x H) 31.8 x 20.3 x 14.3 mm
Efficiency (max.) 88%
Height 14.3mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 833mA
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
Misc Attribute 1 THD 10-1212 N
Nominal Voltage 12V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 10W
Type DC/DC converter (print)
Weight 17.3g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot