TracoPower TES 5-2412 DC/DC Converter SMD 24V DC to 5V DC 420mA 5W 1 Output

MPN
TES 5-2412
Brand
TracoPower
Order Code
07-8196
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £27.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

TracoPower's TES 5-2412 is a surface-mount DC/DC converter featuring an input voltage of 24 V DC and an output of 5 V DC with a current rating of 420 mA and a power output of 5 W. This compact converter is ideal for applications requiring efficient voltage regulation in electronic systems. It is suitable for use in telecommunications, industrial automation, and data communication equipment.
Output Voltage 5V DC
Power Rating 5W
Output Current 420mA
Connection SMD
Dim (L x W x H) 33.4 x 10.2 x 25.6 mm
Efficiency (max.) 85%
Enclosure SMD
Height 25.6mm
Input Voltage Range 5.5V DC
Insulation Voltage 1500V DC
Length 33.4mm
Max. output current 420mA
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 5W
Type DC/DC converter (SMD)
Weight 14g
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot