TracoPower TES 3-2411WI DC/DC Converter SMD 24V/5V 600mA 3W 1 Output

MPN
TES 3-2411WI
Brand
TracoPower
Order Code
07-8192
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £25.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/11/2026

TracoPower manufactures the TES 3-2411WI DC/DC converter with specifications of 24 V input, 5 V output, 600 mA, and 3 W in a surface-mount design. This converter reliably transforms direct current and features a single output, making it ideal for compact electronic designs. It is commonly used in industrial, telecommunications, and transportation applications where efficient power conversion is required.
Output Voltage 5V DC
Power Rating 3W
Output Current 600mA
Connection SMD
Dim (L x W x H) 32.3 x 18.8 x 10.2 mm
Efficiency (max.) 83%
Enclosure SMD
Height 10.2mm
Input Voltage Range 26.4V DC
Insulation Voltage 1500V DC
Length 32.3mm
Max. output current 600mA
Maximum Operating Temperature 85°C
Minimum Input Volage 21.6V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
Type DC/DC converter (SMD)
Weight 8.8g
Width 18.8mm

Reviews

Be the first to submit a review

Trustpilot