TracoPower TES 2N-2410 DC/DC Converter 24V to 3.3V 500mA 2W SMD

MPN
TES 2N-2410
Brand
TracoPower
Order Code
07-8190
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £16.47
5+ £16.24
10+ £15.45
25+ £14.57
50+ £14.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/12/2026

TracoPower offers the TES 2N-2410 DC/DC converter, an SMD component providing 24 V DC input to 3.3 V DC output with a current of 500 mA and power of 2 W. This compact module is ideal for printed circuit board applications requiring efficient power conversion and single-output functionality. It is commonly used in telecommunications, industrial automation, and distributed power systems.
Output Voltage 3.3V DC
Power Rating 2W
Output Current 500mA
Connection SMD
Dim (L x W x H) 24 x 18.1 x 9 mm
Efficiency (max.) 72%
Enclosure SMD
Height 9mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 24mm
Max. output current 500mA
Maximum Operating Temperature 85°C
Minimum Input Volage 18V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
Type DC/DC converter (SMD)
Weight 51g
Width 18.1mm

Reviews

Be the first to submit a review

Trustpilot