TracoPower TES 2-0513M DC/DC Converter 5V to 15V 133mA 2W SMD 1 Output

MPN
TES 2-0513M
Brand
TracoPower
Order Code
07-8187
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/11/2026

The TracoPower TES 2-0513M is a surface-mounted DC/DC converter with a 5 V DC input and 15 V DC output, handling up to 133 mA with a power rating of 2 W. Manufactured by TracoPower, it features a single output and is ideal for applications requiring efficient voltage conversion in compact spaces. This converter is commonly used in telecommunications and industrial electronics.
Output Voltage 15V DC
Power Rating 2W
Output Current 133mA
Connection SMD
Dim (L x W x H) 24 x 18.1 x 9 mm
Efficiency (max.) 66%
Enclosure SMD
Height 9mm
Input Voltage Range 5.5V DC
Insulation Voltage 4000V DC
Length 24mm
Max. output current 133mA
Maximum Operating Temperature 80°C
Minimum Input Volage 4.5V DC
Nominal Voltage 5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
Type DC/DC converter (SMD)
Weight 3.2g
Width 18.1mm

Reviews

Be the first to submit a review

Trustpilot