TracoPower TES 1-2423V DC/DC Converter SMD 24V 15V ±15V 1W 34mA 2 Outputs

MPN
TES 1-2423V
Brand
TracoPower
Order Code
07-8185
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £7.64 £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/11/2026

The TracoPower TES 1-2423V is a surface-mount DC/DC converter with a 24 V DC input and dual 15 V and -15 V DC outputs. It delivers a power output of 1 W and handles a current of 34 mA, suitable for various electronic applications requiring efficient power management. Ideal for embedded systems and telecommunications, this compact converter is designed to reliably power sensitive circuitry from a stable supply.
Output Voltage 15V DC
Power Rating 1W
Output Current 34mA
Connection SMD
Dim (L x W x H) 16.3 x 8 x 8 mm
Efficiency (max.) 79%
Enclosure SMD
Height 8mm
Input Voltage Range 26.4V DC
Insulation Voltage 3000V DC
Length 16.3mm
Max. output current 34mA
Maximum Operating Temperature 85°C
Minimum Input Volage 21.6V DC
Misc Attribute 1 TES 1-2423 V
Nominal Voltage 24V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (SMD)
Weight 2g
Width 8mm

Reviews

Be the first to submit a review

Trustpilot