TracoPower TES 1-1221V DC/DC Converter SMD 12V 5V/-5V 800mA 1W 2 Outputs

MPN
TES 1-1221V
Brand
TracoPower
Order Code
07-8183
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £8.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/11/2026

The TracoPower TES 1-1221V is a surface-mount DC/DC converter offering dual outputs of 5 V and -5 V from a 12 V DC input. With a power rating of 1 W and a maximum current of 800 mA, it is suitable for compact and energy-efficient applications. This converter is ideal for use in telecommunications, instrumentation, and industrial electronics.
Power Rating 1W
Output Current 800mA
Connection SMD
Dim (L x W x H) 16.3 x 8 x 8 mm
Efficiency (max.) 76%
Enclosure SMD
Height 8mm
Input Voltage Range 13.2V DC
Insulation Voltage 3000V DC
Length 16.3mm
Max. output current 800mA
Maximum Operating Temperature 85°C
Minimum Input Volage 10.8V DC
Misc Attribute 1 TES 1-1221 V
Nominal Voltage 12V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (SMD)
Weight 2g
Width 8mm

Reviews

Be the first to submit a review

Trustpilot