TracoPower TEP 75-7215WI-CMF DC/DC Converter 110V to 24V 3.2A 75W Rail Approved

MPN
TEP 75-7215WI-CMF
Brand
Traco Power
Order Code
07-8179
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £221.14
5+ £214.50
10+ £207.87
25+ £199.03
50+ £190.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/12/2026

The TracoPower TEP 75-7215WI-CMF is a DC/DC converter capable of converting 110 V DC input to 24 V DC output, delivering 3.2 A with a power of 75 W. Known for its reliability, it features a single output and is ideal for industrial applications. This converter is typically used in power supply solutions for critical systems requiring stable output voltages.
Output Voltage 24V DC
Power Rating 75W
Output Current 3.2A
Connection Screw terminal
Dim (L x W x H) 85 x 61 x 38.8 mm
Efficiency (max.) 90%
Height 38.8mm
Input Voltage Range 160V DC
Insulation Voltage 1600V DC
Length 85mm
Max. output current 3.2A
Maximum Operating Temperature 75°C
Minimum Input Volage 43V DC
Nominal Voltage 110V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 75W
Type DC/DC converter (module)
Weight 97g
Width 61mm

Reviews

Be the first to submit a review

Trustpilot