TracoPower TEP 75-4815WI-CMF DC/DC Converter 48V to 24V 75W 3.2A 4:1 Input

MPN
TEP 75-4815WI-CMF
Brand
TracoPower
Order Code
07-8178
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £168.79
5+ £165.17
10+ £160.70
25+ £154.26
50+ £147.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/11/2026

TracoPower manufactures the TEP 75-4815WI-CMF DC/DC converter module, known for converting 48 V DC input to 24 V DC output with a current of 3.2 A and power rating of 75 W, featuring single output. This compact device is ideal for industrial applications, telecommunications equipment, and transportation systems that require reliable voltage transformation. It is typically used where isolation and voltage regulation are critical.
Output Voltage 24V DC
Power Rating 75W
Output Current 3.2A
Connection Screw terminal
Dim (L x W x H) 85 x 61 x 38.8 mm
Efficiency (max.) 88%
Height 38.8mm
Input Voltage Range 75V DC
Insulation Voltage 1600V DC
Length 85mm
Max. output current 3.2A
Maximum Operating Temperature 75°C
Minimum Input Volage 18V DC
Nominal Voltage 48V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 75W
Type DC/DC converter (module)
Weight 97g
Width 61mm

Reviews

Be the first to submit a review

Trustpilot