The TracoPower 75W DC-DC Converter Vin: 9-36VDC to Vout: 28VDC 2.7A is an isolated high performance DC/DC converter module with ultra-wide 4:1 input voltage ranges that come in a rugged, sealed metal case.
Suitable for a wide range of applications, this converter is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. Four threaded M3 inserts in the module makes chassis mount or attachment of a heatsink for optimal thermal management very simple. For easy connection there is also an unique adaptor available with screw terminals. A very high efficiency allows an operating temperature up to +60°C with natural convection cooling without power derating.
Further features include output voltage trimming, Remote On/Off and under voltage lockout, while the very wide input voltage range and reverse input voltage protection make this quality converter an interesting solution for battery operated systems.
Rugged, compact metal case
Screw terminal adaptor available for easy connection
Optional DIN-rail mounting kit
Ultra wide 4:1 input voltage range
Full load operation up to 60°C with convection cooling
Undervoltage lockout
Reverse input voltage protection
Input protection filter
3-year manufacturer's warranty
TEP 75-2416WI
| Output Voltage |
28V DC |
| Power Rating |
75W |
| Output Current |
2700mA |
| Input Voltage Range |
9 to 36V |
| Mounting Style |
Screw terminals |
| Number of Outputs |
1 |
| Temperature Range |
-40 to +75°C |