TracoPower TEP Series 75W DC-DC Converters - Single Output

TracoPower Brand: TracoPower

The TracoPower 75W DC-DC Converters are isolated high performance DC/DC converter modules with ultra-wide 4:1 input voltage ranges that come in a rugged, sealed metal case.

Suitable for a wide range of applications, these converters are designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. Four threaded M3 inserts in the module makes chassis mount or attachment of a heatsink for optimal thermal management very simple. For easy connection there is also an unique adaptor available with screw terminals. A very high efficiency allows an operating temperature up to +60°C with natural convection cooling without power derating.

Further features include output voltage trimming, Remote On/Off and under voltage lockout, while the very wide input voltage range and reverse input voltage protection make this quality converter an interesting solution for battery operated systems.

  • Rugged, compact metal case
  • Screw terminal adaptor available for easy connection
  • Optional DIN-rail mounting kit
  • Ultra wide 4:1 input voltage range
  • Full load operation up to 60°C with convection cooling
  • Undervoltage lockout
  • Reverse input voltage protection
  • Input protection filter
  • 3-year manufacturer's warranty
  • Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Input Input Voltage Range Power Rating Mounting Style Number of Outputs Temperature Range
    TracoPower TEP 75-2412WI Single Output DC-DC Converter 75W
    TracoPower TEP 75-2412WI Single Output DC-DC Converter 75W
    Extended range
    Order code: 51-7077
    MPN: TEP 75-2412WI

    Available to back orderBack-order availability date - 17/06/2026
    1+ £100.98
    Price per unit Ex VAT
    12V DC 6300mA protection filter 9 to 36V 75W Screw terminals 1 -40 to +75°C
    TracoPower TEP 75-2416WI Single Output DC-DC Converter 75W
    TracoPower TEP 75-2416WI Single Output DC-DC Converter 75W
    Extended range
    Order code: 51-7079
    MPN: TEP 75-2416WI

    Available to back orderBack-order availability date - 17/06/2026
    1+ £104.77
    Price per unit Ex VAT
    28V DC 2700mA 9 to 36V 75W Screw terminals 1 -40 to +75°C
    Order code51-707751-707951-7080
    TypeTEP 75-2412WITEP 75-2416WITEP 75-4815WI
    Input voltage9 to 36V DC9 to 36V DC18 to 75V DC
    Number of outputs111
    Output current6.3A2.7A3.2A
    Output voltage12V DC28V DC24V DC
    Power75W75W75W
    Efficiency0.880.870.87
    Insulation voltage2250V DC2250V DC2250V DC
    Operating temperature range-40 to +75°C-40 to +75°C-40 to +75°C
    Dimensions L x W x H61 x 57.9 x 12.7mm61 x 57.9 x 12.7mm61 x 57.9 x 12.7mm


    Trustpilot