TracoPower TEP 75-2412WI Single Output DC-DC Converter 75W

MPN
TEP 75-2412WI
Brand
Traco Power
EAN-13
2050000638176
Order Code
51-7077
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £91.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/01/2027

The TracoPower 75W DC-DC Converter Vin: 9-36VDC to Vout: 12VDC 6.3A is an isolated high performance DC/DC converter module with ultra-wide 4:1 input voltage ranges that come in a rugged, sealed metal case.

Suitable for a wide range of applications, this converter is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. Four threaded M3 inserts in the module makes chassis mount or attachment of a heatsink for optimal thermal management very simple. For easy connection there is also an unique adaptor available with screw terminals. A very high efficiency allows an operating temperature up to +60°C with natural convection cooling without power derating.

Further features include output voltage trimming, Remote On/Off and under voltage lockout, while the very wide input voltage range and reverse input voltage protection make this quality converter an interesting solution for battery operated systems.


  • Rugged, compact metal case
  • Screw terminal adaptor available for easy connection
  • Optional DIN-rail mounting kit
  • Ultra wide 4:1 input voltage range
  • Full load operation up to 60°C with convection cooling
  • Undervoltage lockout
  • Reverse input voltage protection
  • Input protection filter
  • 3-year manufacturer's warranty
  • TEP 75-2412WI
  • Output Voltage 12V DC
    Power Rating 75W
    Output Current 6300mA
    Input protection filter
    Input Voltage Range 9 to 36V
    Mounting Style Screw terminals
    Number of Outputs 1
    Temperature Range -40 to +75°C
    Type DC/DC converter (component)

    Reviews

    Be the first to submit a review

    Trustpilot