TracoPower TEP 40-7211UIR DC/DC converter 8000mA 40W 1 output 1 piece

MPN
TEP 40-7211UIR
Brand
Traco Power
EAN-13
2050006567340
Order Code
17-7652
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Was Unit Price (Ex VAT)
1+ £100.67 £98.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TracoPower TEP 40-7211UIR is a robust DC-DC converter designed for high-performance power management applications. This unit delivers a steady output of 8,000 mA at 40 watts, catering to demanding electrical requirements with a singular output capability. Its compact footprint makes it suitable for printed circuit board implementations, where reliable direct current conversion is essential. Engineers typically deploy this converter in industrial automation systems, telecommunications equipment, and other electronic devices requiring precise voltage regulation. The TEP 40-7211UIR stands out in its class for efficiency and durability, meeting diverse operational demands with consistent performance.
Power Rating 40W
Connection Solder pins
Content 1
Dimensions (L x W x H) 57.9 x 36.8 x 12.7 mm
Efficiency (max.) 89%
Height 12.7mm
Insulation Voltage 3000V DC
Length 57.9mm
Max. output current 8000mA
Maximum Input Volage 160V DC
Maximum Operating Temperature 85°C
Minimum Input Volage 14V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 8A
Output voltage (max.) 5.0V DC
Output voltage (min.) 5.0V DC
Power 40W
Product Type DC/DC converter (print)
PSU features DC-to-DC converter
Type TEP 40-7211UIR
Weight 64g
Width 36.8mm

Reviews

Be the first to submit a review

Trustpilot