TracoPower TEP 40-3615UIR DC/DC converter 1.67 A 40 W 1 output

MPN
TEP 40-3615UIR
Brand
Traco Power
EAN-13
4064161287751
Order Code
17-7651
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £92.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TracoPower TEP 40-3615UIR is a high-performance DC-DC converter designed to reliably provide a single output of up to 1.67 A at 40 W. This advanced module is tailored for precise electrical conversion, ensuring efficient voltage regulation in complex systems. Optimum for applications requiring dependable direct current conversion, the TEP 40-3615UIR is well-suited for integration into industrial electronics, telecommunications, and instrumentation systems where stable power supply is critical. This component embodies robust engineering, serving as an essential print converter with a singular output channel, ideal for precise current rectification tasks in demanding technical environments.
Power Rating 40W
Connection Solder pins
Content 1
Dimensions (L x W x H) 57.9 x 36.8 x 12.7 mm
Efficiency (max.) 90%
Height 12.7mm
Insulation Voltage 3000V DC
Length 57.9mm
Max. output current 1.67A
Maximum Input Volage 75V DC
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 1.67A
Output voltage (max.) 24.0V DC
Output voltage (min.) 24.0V DC
Power 40W
Product Type DC/DC converter (print)
PSU features DC-to-DC converter
Type TEP 40-3615UIR
Weight 64g
Width 36.8mm

Reviews

Be the first to submit a review

Trustpilot