TracoPower TEP 40-3612UIR DC/DC converter 3.33A 40W 1 output

MPN
TEP 40-3612UIR
Brand
Traco Power
EAN-13
2050006567302
Order Code
17-7650
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Was Unit Price (Ex VAT)
1+ £100.67 £98.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TracoPower TEP 40-3612UIR is a robust DC-DC converter, designed to provide a singular regulated output of 3.33 A at 40 W. This particular model is adept in industrial electronics applications where conversion of direct current is necessary, ensuring efficient energy transfer and precise voltage management. Its versatility makes it suitable for integration into printed circuit boards, where stable power supply is crucial. The TEP 40-3612UIR's compact design and reliable performance ensure its suitability for use in telecommunications, process control systems, and portable power management solutions, offering neutrality in power distribution across diverse systems.
Power Rating 40W
Connection Solder pins
Content 1
Dimensions (L x W x H) 57.9 x 36.8 x 12.7 mm
Efficiency (max.) 91%
Height 12.7mm
Insulation Voltage 3000V DC
Length 57.9mm
Max. output current 3.33A
Maximum Input Volage 75V DC
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 3.33A
Output voltage (max.) 12.0V DC
Output voltage (min.) 12.0V DC
Power 40W
Product Type DC/DC converter (print)
PSU features DC-to-DC converter
Type TEP 40-3612UIR
Weight 64g
Width 36.8mm

Reviews

Be the first to submit a review

Trustpilot