TracoPower TEP 160-4815 DC/DC Converter 48V to 24V 6.5A 160W 1 Output

MPN
TEP 160-4815
Brand
TracoPower
Order Code
07-8173
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £156.47
5+ £150.08
10+ £145.03
25+ £139.39
50+ £136.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/12/2026

The TracoPower TEP 160-4815 DC/DC converter offers a conversion from 48 V DC to 24 V DC with a maximum output of 6.5 A and 160 W, featuring one output channel. This reliable direct current converter is suitable for various industrial and telecommunications applications requiring stable power supply. As a robust and efficient component, it is ideal for use in environments demanding high performance and longevity.
Output Voltage 24V DC
Power Rating 160 W
Output Current 6.5A
Connection Solder pins
Dim (L x W x H) 57.9 x 17.8 x 61 mm
Efficiency (max.) 92%
Height 61mm
Input Voltage Range 75V DC
Insulation Voltage 1600V DC
Length 57.9mm
Max. output current 6.5A
Maximum Operating Temperature 75°C
Minimum Input Volage 33V DC
Nominal Voltage 48V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 160W
Type DC/DC converter (print)
Weight 105g
Width 17.8mm

Reviews

Be the first to submit a review

Trustpilot