TracoPower TEP 160-4813WIR DC/DC Converter 48V DC to 15V DC 160W 1 Output

MPN
TEP 160-4813WIR
Brand
TracoPower
Order Code
07-8172
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £174.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/12/2026

TracoPower manufactures the TEP 160-4813WIR, a DC/DC converter providing 48 V DC input to 15 V DC output at 10 A and 160 W with a single output. This robust converter is ideal for industrial applications requiring efficient power conversion. The TEP 160-4813WIR ensures reliable performance, making it suitable for use in railway and harsh environment systems.
Output Voltage 15V DC
Power Rating 160 W
Output Current 10A
Connection Solder pins
Dim (L x W x H) 57.9 x 17.8 x 61 mm
Efficiency (max.) 91%
Height 61mm
Input Voltage Range 75V DC
Insulation Voltage 1600V DC
Length 57.9mm
Max. output current 10A
Maximum Operating Temperature 75°C
Minimum Input Volage 18V DC
Nominal Voltage 48V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 160W
Type DC/DC converter (print)
Weight 105g
Width 17.8mm

Reviews

Be the first to submit a review

Trustpilot