TracoPower TEP 100-7216WIR DC/DC Converter 110V-28V 100W Railway Cert.

MPN
TEP 100-7216WIR
Brand
TracoPower
Order Code
07-8170
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £146.93
5+ £144.23
10+ £140.56
25+ £135.12
50+ £129.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/11/2026

TracoPower's TEP 100-7216WIR is a DC/DC converter with an input of 110 V DC and output of 28 V DC and 3.6 A, delivering 100 W. This single-output converter is ideal for industrial applications requiring robust power conversion. It's frequently used in railway systems and harsh environments due to its reliability and efficiency.
Output Voltage 28V DC
Power Rating 100W
Output Current 3.6A
Connection Solder pins
Dim (L x W x H) 57.9 x 17.8 x 61 mm
Efficiency (max.) 90%
Height 61mm
Input Voltage Range 160V DC
Insulation Voltage 1500V DC
Length 57.9mm
Max. output current 3.6A
Maximum Operating Temperature 85°C
Minimum Input Volage 43V DC
Misc Attribute 2 We TEP 100-7216
Nominal Voltage 110V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 100W
Type DC/DC converter (print)
Weight 105g
Width 17.8mm

Reviews

Be the first to submit a review

Trustpilot