TracoPower TEP 100-7211WIR DC/DC Converter 110V-5V 20A 100W 1 Output

MPN
TEP 100-7211WIR
Brand
TracoPower
Order Code
07-8168
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £161.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/11/2026

The TracoPower TEP 100-7211WIR is a DC/DC converter offering 110 V DC input and 5 V DC output at 20 A, with a power rating of 100 W. It features a single output and is designed for high reliability in demanding environments. Typical applications include industrial and railway systems where consistent power conversion is crucial.
Output Voltage 5V DC
Power Rating 100W
Output Current 20A
Connection Solder pins
Dim (L x W x H) 57.9 x 17.8 x 61 mm
Efficiency (max.) 90%
Height 61mm
Input Voltage Range 160V DC
Insulation Voltage 1500V DC
Length 57.9mm
Max. output current 20A
Maximum Operating Temperature 85°C
Minimum Input Volage 43V DC
Misc Attribute 1 We TEP 100-7211
Nominal Voltage 110V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 100W
Type DC/DC converter (print)
Weight 105g
Width 17.8mm

Reviews

Be the first to submit a review

Trustpilot