TracoPower TEP 100-3611UIR DC/DC Converter 24V-5V 20A 100W 1 Output

MPN
TEP 100-3611UIR
Brand
TracoPower
Order Code
07-8165
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £135.73
5+ £132.64
10+ £128.97
25+ £125.21
50+ £121.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

The TracoPower TEP 100-3611UIR is a DC/DC converter designed for converting 24 V DC input to 5 V DC output at 20 A with a power rating of 100 W. With its robust output, it is well-suited for industrial and telecommunications applications. This reliable single-output converter is a useful component in power management solutions.
Output Voltage 5V DC
Power Rating 100W
Output Current 20A
Connection Soldering
Dim (L x W x H) 50.80 x 36.80 x 12.70 mm
Height 12.70mm
Input Voltage Range 75V DC
Length 50.80mm
Max. output current 20A
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 100W
Type DC/DC converter (print)
Weight 64
Width 36.80mm

Reviews

Be the first to submit a review

Trustpilot