TracoPower TEP 100-2412WIR DC/DC Converter 24VDC-12VDC 8.4A 100W Railway Use

MPN
TEP 100-2412WIR
Brand
TracoPower
Order Code
07-8163
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £134.28
5+ £131.40
10+ £127.89
25+ £122.80
50+ £117.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/12/2026

TracoPower's TEP 100-2412WIR is a DC/DC converter that transforms 24 V DC to 12 V DC with a current of 8.4 A and a power output of 100 W. This converter is suitable for applications requiring reliable power conversion with a single output. It's often used in industrial and transportation systems where stable power supply is critical.
Output Voltage 12V DC
Power Rating 100W
Output Current 8.4A
Connection Solder pins
Dim (L x W x H) 57.9 x 17.8 x 61 mm
Efficiency (max.) 90%
Height 61mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 57.9mm
Max. output current 8.4A
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 100W
Type DC/DC converter (print)
Weight 105g
Width 17.8mm

Reviews

Be the first to submit a review

Trustpilot