TracoPower TEN 8-4813 DC/DC Converter 48V to 15V 8W Short-circuit Proof

MPN
TEN 8-4813
Brand
TracoPower
Order Code
07-8162
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £19.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The TracoPower TEN 8-4813 is a DC/DC converter with input and output voltages of 48 V DC and 15 V DC, respectively, delivering a current of 535 mA and power of 8 W. It features a single output and is ideal for converting voltage levels in industrial and telecommunications equipment. The unit is particularly useful where isolated and regulated voltage transformation is needed in compact circuits.
Output Voltage 15V DC
Power Rating 8W
Output Current 535mA
Connection Solder pins
Dim (L x W x H) 20.3 x 14 x 32 mm
Efficiency (max.) 86%
Enclosure DIL 24
Height 32mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 20.3mm
Max. output current 535mA
Maximum Operating Temperature 85°C
Minimum Input Volage 36V DC
Nominal Voltage 48V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 8W
Type DC/DC converter (print)
Weight 17g
Width 14mm

Reviews

Be the first to submit a review

Trustpilot