TracoPower TEN 6-1215N DC/DC Converter 12V-24V 6W Single Output

MPN
TEN 6-1215N
Brand
TracoPower
Order Code
07-8160
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £14.86
5+ £14.23
10+ £13.74
25+ £13.11
50+ £12.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The TracoPower TEN 6-1215N is a DC/DC converter designed for efficient power conversion from 12 V DC to 24 V DC with a 250 mA output current, and a 6 W power rating. It is ideal for applications requiring stable voltage regulation and is commonly used in industrial and telecommunications equipment. This high-performance, single-output converter ensures reliable operation in demanding environments.
Output Voltage 24V DC
Power Rating 6W
Output Current 250mA
Connection Solder pins
Dim (L x W x H) 31.8 x 14.3 x 20.3 mm
Efficiency (max.) 84%
Enclosure DIL 24
Height 20.3mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 250mA
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
Misc Attribute 1 TEN 6-1215 N
Nominal Voltage 12V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 6W
Type DC/DC converter (print)
Weight 13g
Width 14.3mm

Reviews

Be the first to submit a review

Trustpilot