TracoPower TEN 50-2413WI DC/DC Converter 24V to 15V 50W 3.33A 4:1 Input

MPN
TEN 50-2413WI
Brand
TracoPower
Order Code
07-8159
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £67.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

TracoPower's TEN 50-2413WI is a DC/DC converter offering a 24 V DC input and a 15 V DC output at 3.33 A with a power rating of 50 W. This single-output converter is commonly used in industrial and telecommunications systems for efficient power management. Its robust design ensures reliability in demanding applications.
Output Voltage 15V DC
Power Rating 50 W
Output Current 3.33A
Connection Solder pins
Dim (L x W x H) 50.8 x 16.5 x 24.5 mm
Efficiency (max.) 92%
Height 24.5mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 50.8mm
Max. output current 3.33A
Maximum Operating Temperature 80°C
Minimum Input Volage 9V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 50W
Type DC/DC converter (print)
Weight 34g
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot