TracoPower TEN 3-2423 DC/DC Converter 24V to ±15V Dual Output 3W

MPN
TEN 3-2423
Brand
TracoPower
Order Code
07-8158
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £14.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TEN 3-2423 DC/DC converter is a compact and efficient direct current converter designed for converting 24 V DC to dual outputs of 15 V DC and -15 V DC at 100 mA each, with a total power rating of 3 watts. This converter is ideal for powering dual polarity analogue circuits or isolated operational amplifiers. Its reliability and small footprint make it suitable for use in industrial automation and control panels.
Output Voltage 15V DC
Power Rating 3W
Output Current 100mA
Connection Solder pins
Dim (L x W x H) 31.8 x 14.7 x 20.3 mm
Efficiency (max.) 82%
Height 20.3mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 100mA
Maximum Operating Temperature 85°C
Minimum Input Volage 18V DC
Nominal Voltage 24V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
Type DC/DC converter (print)
Weight 12g
Width 14.7mm

Reviews

Be the first to submit a review

Trustpilot