TracoPower TEN 3-2422WIN DC/DC Converter 24V to ±12V 3W Dual Output

MPN
TEN 3-2422WIN
Brand
TracoPower
Order Code
07-8157
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £11.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TEN 3-2422WIN DC/DC converter provides 24 V DC to dual 12 V and -12 V DC outputs with a power rating of 3 W and output current of 125 mA. It features two outputs and is ideal for power management applications in compact electronics. Suitable for use in industrial automation, telecommunications, and data communication systems.
Output Voltage 12V DC
Power Rating 3W
Output Current 125mA
Connection Solder pins
Dim (L x W x H) 31.8 x 14.7 x 20.3 mm
Efficiency (max.) 82%
Height 20.3mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 125mA
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
Nominal Voltage 24V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
Type DC/DC converter (print)
Weight 12.8g
Width 14.7mm

Reviews

Be the first to submit a review

Trustpilot