TracoPower TEN 3-2411N DC/DC Converter 24V to 5V 600mA 3W 1 Output

MPN
TEN 3-2411N
Brand
TracoPower
Order Code
07-8154
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TEN 3-2411N is a DC/DC converter that converts 24 V DC to 5 V DC with a power output of 3 W and a current rating of 600 mA. It features a single output and is commonly used in applications requiring reliable voltage conversion in compact electronic devices. This component is ideal for embedding into industrial or telecommunications equipment.
Output Voltage 5V DC
Power Rating 3W
Output Current 600mA
Connection Solder pins
Dim (L x W x H) 31.8 x 14.7 x 20.3 mm
Efficiency (max.) 81%
Height 20.3mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 600mA
Maximum Operating Temperature 85°C
Minimum Input Volage 18V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
Type DC/DC converter (print)
Weight 12.8g
Width 14.7mm

Reviews

Be the first to submit a review

Trustpilot