TracoPower TEN 3-0522N Converter 5VDC to ±12VDC 3W 2 Outputs

Image Representative of Range

TracoPower TEN 3-0522N Converter 5VDC to ±12VDC 3W 2 Outputs

MPN
TEN 3-0522N
Brand
TracoPower
Order Code
07-8153
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The TracoPower TEN 3-0522N is a DC/DC converter with a 5 V DC input and dual 12 V/-12 V DC outputs, capable of supplying up to 125 mA with a power rating of 3 W. This print converter is ideal for applications requiring reliable voltage conversion in industrial and telecommunications equipment. Its compact design ensures efficient performance where space is limited.
Output Voltage 12V DC
Power Rating 3W
Output Current 125mA
Connection Solder pins
Dim (L x W x H) 31.8 x 14.7 x 20.3 mm
Efficiency (max.) 75%
Height 20.3mm
Input Voltage Range 9V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 125mA
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
Misc Attribute 1 TEN 3-0522 N
Nominal Voltage 5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
Type DC/DC converter (print)
Weight 12.8g
Width 14.7mm

Reviews

Be the first to submit a review

Trustpilot