TracoPower TEM 3-2422N DC/DC Converter 24 V DC 2 Outputs 3 W Short-Circuit Proof

MPN
TEM 3-2422N
Brand
TracoPower
Order Code
07-8151
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £11.61
5+ £11.24
10+ £10.90
25+ £10.44
50+ £9.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TEM 3-2422N DC/DC converter features a 24 V DC input, with dual outputs of 12 V DC and -12 V DC, delivering up to 125 mA per output with a power rating of 3 W. As a compact and efficient print converter, it is well-suited for a variety of industrial and instrumentation applications requiring reliable power conversion. TracoPower's focus on high performance ensures this converter is ideal for precise and stable DC power supply
Output Voltage 24V DC
Power Rating 3W
Output Current 125mA
Connection Solder pins
Dim (L x W x H) 32 x 13.8 x 20 mm
Efficiency (max.) 81%
Height 20mm
Input Voltage Range 26.5V DC
Insulation Voltage 1500V DC
Length 32mm
Max. output current 125mA
Maximum Operating Temperature 85°C
Minimum Input Volage 21.6V DC
Misc Attribute 1 TEM 3-2422 N
Nominal Voltage 24V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
Type DC/DC converter (print)
Weight 12.4g
Width 13.8mm

Reviews

Be the first to submit a review

Trustpilot