TracoPower TEM 3-0512N DC/DC Converter 5V-12V 3W Single Output DIP24

MPN
TEM 3-0512N
Brand
TracoPower
Order Code
07-8148
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.36
5+ £10.99
10+ £10.69
25+ £10.20
50+ £9.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/11/2026

The TracoPower TEM 3-0512N is a direct current converter with a 5 V DC input and a 12 V DC output, delivering up to 250 mA and 3 W of power. It features a single output and is provided as one piece. This DC/DC converter is typically used in industrial and telecommunication applications where efficient power conversion is needed.
Output Voltage 12V DC
Power Rating 3W
Output Current 250mA
Connection Solder pins
Dim (L x W x H) 32 x 13.8 x 20 mm
Efficiency (max.) 78%
Height 20mm
Input Voltage Range 5.5V DC
Insulation Voltage 1500V DC
Length 32mm
Max. output current 250mA
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
Misc Attribute 2 TEM3-0512N
Nominal Voltage 5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
Type DC/DC converter (print)
Weight 12.4g
Width 13.8mm

Reviews

Be the first to submit a review

Trustpilot